Schlegel RQJSTB RONTRON Q Selector Metal Black 2x40° 1 pc

Order Code:

12-8943

Brand: Schlegel MPN: RQJSTB EAN-13: 2050000898631

Discontinued


Schlegel produces the RQJSTB RONTRON Q RQJSTB Selector Switch, which is made of metal and features a black design with a 2 x 40° rotation. It is typically used in industrial control panels and machinery to switch between different operational modes. The robust construction ensures durability and reliability in demanding environments.
Type Selector
Switch Function Momentary
Button Ø 28mm
Case Colour Black
Connection External contact
Front panel thickness 1.5 - 5mm
Lighting type None
Misc Attribute RONTRON Q RQJSTB
Print motif None
Recess diameter 22mm
Shape Round
Switching angle 2 x 40 °

Trustpilot