Schlegel RQJNSG+SGI-24V RONTRON-Q Alarm Sounder 90dB 24V AC Square

MPN
RQJNSG+SGI-24V
Brand
Schlegel
EAN-13
2050000858772
Order Code
12-8941
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Schlegel RQJNSG+SGI-24V alarm sounder emits a noise level of 90 dB and operates at 24 V AC. It is suitable for use in alarm technology and signal acoustics. Typical applications include model railways and mobile phone signal transmission.
Type Alarm sounder
Connection Type C CEE 7/16 plug 2.8mm
Fastening method Front
Frequency 3.5kHz
Misc Attribute 2 Round
Noise emission 90dB
Sound signal type Interval sounder
Voltage Rating 24V AC

Trustpilot