Schlegel RQJNSG+SG-24V RONTRON-Q Jewel Alarm Sounder 90dB 24V AC

MPN
RQJNSG+SG-24V
Brand
Schlegel
EAN-13
2050000858765
Order Code
12-8940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schlegel RQJNSG+SG-24V alarm sounder emits a noise level of 90 dB and operates at 24 V AC, providing a continuous acoustic signal. It is ideal for alarm technology and model railway applications, requiring a reliable acoustic signal transmitter. This device utilizes piezo technology, making it suitable for use as a miniature loudspeaker.
Type Alarm sounder
Connection Type C CEE 7/16 plug 2.8mm
Fastening method Front
Frequency 3.5kHz
Misc Attribute 2 Round
Noise emission 90dB
Sound signal type Continuous acoustic signal
Voltage Rating 24V AC

Reviews

Be the first to submit a review

Trustpilot