Schlegel OKTRON Selector Switch Black 2x40° 1 pc

MPN
OKJSTB
Brand
Schlegel
EAN-13
2050000898785
Order Code
12-8932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.02
100+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schlegel manufactures the OKTRON OKJSTB selector switch, featuring a black design with a 2 x 40° angle. This durable switch is ideal for precise control applications. Typically used in industrial settings, it facilitates the selection of operational modes or functions.
Type Selector
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Ø 20mm
Connection External contact
Factory colour Black
Front panel thickness 1 - 4.5mm
Lighting Type None
Misc Attribute OKTRON OKJSTB
Print motif None
Recess Diameter 17mm
Shape Square
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot