Schlegel L5,5K24UR RONTRON Light Diode for RONTRON, Reliable Performance

MPN
L5,5K24UR
Brand
Schlegel
EAN-13
2050000461316
Order Code
12-8922
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.18 £6.11
10+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Schlegel L5,5K24UR light diode is a 24V red LED designed for RONTRON systems. It measures 5.8x22mm and is typically used in components such as switches, buttons, and indicator devices. This product is suitable for various applications in instruction and signalling equipment.
Type LED
Switch Function N/A
Voltage Rating 24V DC/AC
(Ø) 5.8mm
Dim (Ø x L) 5.8 mm x 22 mm
Factory colour Red
Length 22mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Light-emitting diode
Misc Attribute 3 L5.5K24UR
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot