Schlegel L5,5K24UB LED Indicator Ø5.8mm L22mm Blue 1 pc

MPN
L5,5K24UB
Brand
Schlegel
EAN-13
2050000461330
Order Code
12-8921
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Schlegel L5,5K24UB LED is a blue light-emitting diode designed with dimensions of 5.8 mm in diameter and 22 mm in length. This component operates at 24V and is commonly utilised in switches, buttons, and indication devices. It is suitable for various applications in instruction and signalling equipment.
Type LED
Switch Function N/A
Voltage Rating 24V DC/AC
(Ø) 5.8mm
Dim (Ø x L) 5.8 mm x 22 mm
Factory colour Blue
Length 22mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 Light-emitting diode
Misc Attribute 3 L5.5K24UB
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot