Schlegel KEF YE Foot Switch 250V AC 10A 1-pedal IP65 Robust Design

Order Code:

10-5396

Brand: Schlegel MPN: KEF YE EAN-13: 2050000461484
Qty Unit Price (Ex VAT)
1+ £96.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Schlegel foot switch KEF YE features a yellow pedal and is designed to handle 250 V AC and 10 A. It has both a normally open and normally closed contact, and is rated IP65 for dust and water resistance. Ideal for industrial settings, it functions as a safety switch or circuit breaker.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10 (6) A/250 V/AC/6 (3) A/440V AC
Voltage Rating 250V AC
Casing Light alloy
Casing/button colour Yellow
Connection Screws
Contact Material Ag/Ni (hard silver)
Contact Resistance ≤ 20mΩ
Dim (L x W x H) 116 x 85 x 67 mm
Durability 106 Switching cycles:
Electrical lifespan 1 Million actuators
Height 67mm
IP Rating IP65
Length 116mm
Material Metal
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 1 1 normally open contact/1 normally closed contact
Misc Attribute 2 KEF IN, YELLOW
Switch position 1 x Off/(On)
Temperature Range -30 - +70 ºC°C
Thread Size PG11
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot