Schlegel Foot Switches Foot switch 623265

Schlegel Brand: Schlegel
The components referenced from Schlegel serve as quintessential examples of precision-engineered parts commonly used across various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Misc Attribute 2 Type Contact Configuration Operation Switching Current Voltage Rating Casing Connection Contact Material Contact Resistance Dim Durability Electrical lifespan Height IP Rating Length Material Maximum Temperature Min. temperature
Schlegel KEF RD Foot Switch 250V AC 10A 1-Pedal IP65 Dust & Water Resistant
Schlegel KEF RD Foot Switch 250V AC 10A 1-Pedal IP65 Dust & Water Resistant
Extended range
Order code: 10-5395
MPN: KEF RD

Available to back orderBack order, lead time 6 weeks
1+ £97.56
Price per unit Ex VAT
Red 573482.KEF IN RED pack of 10 Foot switch momentary 1-pedal 10 (6) A/250 V/AC/6 (3) A/440V AC 250V AC Light alloy Screws Ag/Ni (hard silver) ≤ 20mΩ (L x W x H) 116 x 85 x 67 mm 106 Switching cycles: 1 Million actuators 67mm IP65 116mm Metal +70°C -30°C
Schlegel KEF YE Foot Switch 250V AC 10A 1-pedal IP65 Robust Design
Schlegel KEF YE Foot Switch 250V AC 10A 1-pedal IP65 Robust Design
Standard range
Order code: 10-5396
MPN: KEF YE

Despatched within 4 working days - 3 in stock
1+ £102.00
Price per unit Ex VAT
Yellow KEF IN, YELLOW Foot switch momentary 1-pedal 10 (6) A/250 V/AC/6 (3) A/440V AC 250V AC Light alloy Screws Ag/Ni (hard silver) ≤ 20mΩ (L x W x H) 116 x 85 x 67 mm 106 Switching cycles: 1 Million actuators 67mm IP65 116mm Metal +70°C -30°C


Trustpilot