Schlegel FRTOOI_C112 Contact Momentary FRT Illuminated Sensors M12

Image Representative of Range

Schlegel FRTOOI_C112 Contact Momentary FRT Illuminated Sensors M12

MPN
FRTOOI_C112
Brand
Schlegel
EAN-13
4251478424720
Order Code
10-5392
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Schlegel FRTOOI_C112 Contact comprises two breakers and one momentary maker. It's typically used in electrical circuits for temporary connection and disconnection. The product is suitable for applications requiring precise control of current flow.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Trustpilot