Schlegel FRTOO_C001 Contact Maker 2 Breakers Momentary M12-Connector 5-Pin

Image Representative of Range

Schlegel FRTOO_C001 Contact Maker 2 Breakers Momentary M12-Connector 5-Pin

MPN
FRTOO_C001
Brand
Schlegel
EAN-13
4251478424850
Order Code
10-5390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £29.88 £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

Schlegel manufactures the FRTOO_C001 contact designed for momentary use with two breakers. This single contact component is commonly used in industrial applications requiring precise control. Its robust construction ensures reliable performance in demanding environments.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 breakers
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot