Schlegel FRTOI_C118 Contact 2 Breakers 1 Maker Momentary M12 5-pin

Image Representative of Range

Schlegel FRTOI_C118 Contact 2 Breakers 1 Maker Momentary M12 5-pin

MPN
FRTOI_C118
Brand
Schlegel
EAN-13
4251478424713
Order Code
10-5389
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schlegel manufactures the FRTOI_C118 contact, offering 2 breakers and 1 momentary maker in a single unit. This component is commonly used in control panels for managing electrical circuits. Its compact design ensures reliability in systems requiring a single contact solution.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot