Schlegel FRTO_C006 Contact Breaker Momentary M12-Connector 5-Pin AIDA

Image Representative of Range

Schlegel FRTO_C006 Contact Breaker Momentary M12-Connector 5-Pin AIDA

MPN
FRTO_C006
Brand
Schlegel
EAN-13
4251478424836
Order Code
10-5386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schlegel manufactures the FRTO_C006 Contact, a momentary breaker available in a single piece. This device features reliable switching capabilities for temporary connections. It is typically used in industrial control panels and automation systems.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 breaker
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot