Schlegel FRTLOO_C113 FRT Contact 2 Breakers Momentary 1 piece M12 4pin Connector

Image Representative of Range

Schlegel FRTLOO_C113 FRT Contact 2 Breakers Momentary 1 piece M12 4pin Connector

MPN
FRTLOO_C113
Brand
Schlegel
EAN-13
4251478424829
Order Code
10-5385
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel manufactures the FRTLOO_C113 contact. This part features two momentary breakers and is sold as a single piece. It is typically used in electrical control panels and machinery.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 breakers
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot