Schlegel FRTLO_C114 FRT Illuminated Contact 1 piece M12 5-pin Momentary

Image Representative of Range

Schlegel FRTLO_C114 FRT Illuminated Contact 1 piece M12 5-pin Momentary

MPN
FRTLO_C114
Brand
Schlegel
EAN-13
4251478424812
Order Code
10-5383
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Schlegel breaker contact, model FRTLO_C114, is a momentary switch component. It is designed for quick circuit interruption or connection. Typically used in control panels, it ensures reliable performance with a single-piece construction.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 breaker
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot