Schlegel FRTLO_C004 FRT Contact Momentary Illuminated Switch M12 5-Pin

Image Representative of Range

Schlegel FRTLO_C004 FRT Contact Momentary Illuminated Switch M12 5-Pin

MPN
FRTLO_C004
Brand
Schlegel
EAN-13
4251478424805
Order Code
10-5382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schlegel manufactures the FRTLO_C004 contact, a single, momentary breaker designed for reliable performance. Its features include ease of use and quick activation. This contact is typically used in electrical control panels and switch gears.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 breaker
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot