Schlegel FRTLI_C115 FRT Contact Maker Momentary M12-4-Pin Connector

Image Representative of Range

Schlegel FRTLI_C115 FRT Contact Maker Momentary M12-4-Pin Connector

MPN
FRTLI_C115
Brand
Schlegel
EAN-13
4251478424744
Order Code
10-5380
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel manufactures the FRTLI_C115 Contact, a momentary switch made for precise actuation. This component is one-piece, designed for transient electrical connections. It is typically used in control panels and operator interfaces.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot