Schlegel FRTI_C007 Contact Maker Momentary 1 piece M12 5-pin Connector

Image Representative of Range

Schlegel FRTI_C007 Contact Maker Momentary 1 piece M12 5-pin Connector

MPN
FRTI_C007
Brand
Schlegel
EAN-13
4251478424751
Order Code
10-5375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schlegel FRTI_C007 Contact is a robust, momentary contact component. This part is typically used in control panels for industrial equipment. It offers reliable performance in applications requiring short-duration electrical contact.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot