Schlegel FRL_C120 Contact LED Lamp M12 5-Pin AIDA FRT Connect 1 piece

Image Representative of Range

Schlegel FRL_C120 Contact LED Lamp M12 5-Pin AIDA FRT Connect 1 piece

MPN
FRL_C120
Brand
Schlegel
EAN-13
4251478424881
Order Code
10-5374
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel manufactures the FRL_C120 contact, a reliable component used for electrical connections. It features durable materials ensuring long-lasting performance. This contact is typically applied in industrial control systems and automation equipment.
Type Contact
Current Rating N/A
Connection M12 plug
Contact Material AgNi
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot