Schlegel FRL_C010 Contact Maker LED Lamp M12 5-Pin AIDA 1 piece

Image Representative of Range

Schlegel FRL_C010 Contact Maker LED Lamp M12 5-Pin AIDA 1 piece

MPN
FRL_C010
Brand
Schlegel
EAN-13
4251478424874
Order Code
10-5373
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Schlegel FRL_C010 contact is a high-quality component designed for reliability. It features durable construction suitable for various electrical applications. This contact is typically used in industrial settings to ensure secure connections in control panels.
Type Contact
Current Rating N/A
Connection M12 plug
Contact Material AgNi
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot