Schlegel KEF RD Foot Switch 250V AC 10A 1-Pedal IP65 Dust & Water Resistant

MPN
KEF RD
Brand
Schlegel
EAN-13
2050000223990
Order Code
10-5395
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Schlegel KEF RD is a robust foot switch designed for electrical systems operating at 250 V AC and 10 A, featuring a one-pedal design with one normally open and one normally closed contact. This IP65-rated switch ensures reliable performance in harsh environments, making it suitable for industrial applications. Common uses include operating machinery or equipment hands-free, allowing for enhanced safety and convenience.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10 (6) A/250 V/AC/6 (3) A/440V AC
Voltage Rating 250V AC
Casing Light alloy
Casing/button Colour Red
Connection Screws
Contact Material Ag/Ni (hard silver)
Contact Resistance ≤ 20mΩ
Dim (L x W x H) 116 x 85 x 67 mm
Durability 106 Switching cycles:
Electrical lifespan 1 Million actuators
Height 67mm
IP Rating IP65
Length 116mm
Material Metal
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 1 1 normally open contact/1 normally closed contact
Misc Attribute 2 573482.KEF IN RED pack of 10
Switch position 1 x Off/(On)
Temperature Range -30 - +70 ºC°C
Thread Size PG11
Width 85mm

Reviews

Be the first to submit a review

Trustpilot