Schimmel-DRY M1 EDH-WHI-SDRY-M1 Wall Dehumidifier; Infrared; White; Mold Removal

MPN
M1
Brand
Schimmel-DRY
EAN-13
9120068360173
Order Code
10-5370
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £136.14 £115.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schimmel-DRY M1 wall dehumidifier is designed to efficiently remove mould and excess moisture from indoor environments. Suitable for both residential and industrial settings, this dehumidifier features advanced dehumidification technology for effective air treatment. Ideal for maintaining air quality and preventing mould growth in rooms.
Type Wall dehumidifier / mould remover
Colour White
Dimensions (L x W x H) 18 x 520 x 90 mm
Height 90mm
IP Rating IP54, IP50
Length 18mm
Weight 500g
Width 520mm

Reviews

Be the first to submit a review

Trustpilot