Scheppach 5906118901 Aircase Compressor 2L 8 Bar Portable With Accessories

Scheppach 5906118901 Aircase Compressor 2L 8 Bar Portable With Accessories

MPN
5906118901
Brand
Scheppach
EAN-13
4046664040309
Order Code
10-5356
Country of Origin
China

Discontinued


The Scheppach air compressor Aircase 2 L 8 bar is a compact and portable unit ideal for small to medium air tasks. It features a 2-litre tank with a maximum pressure of 8 bar for efficient operation. Typical applications include inflating tyres, powering air tools, and various DIY tasks.
Type Air Compressor
Boiler volume 2l
Height 155mm
Length 560mm
Operating Voltage 240V
Operation pressure 8bar
Power 1.5 BHP
Vaccum power 180l/min
Weight 8kg
Width 360mm

Trustpilot