Schellenberg 83501 Maxi Wall Brackets Smooth Ball Bearing 60-70 mm Shaft

MPN
83501
Brand
Schellenberg
EAN-13
4003971835011
Order Code
10-5350
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Schellenberg 83501 wall brackets are durable and designed for compatibility with Schellenberg Maxi systems. These wall brackets offer straightforward installation and a secure fit. They are typically used for supporting and stabilising roller shutters and blinds.
Type Wall brackets
Compatible With Schellenberg Maxi
Depth 18mm
Dimensions (W x H x D) 80 x 60 x 18 mm
Height 60mm
Hub Not required
Width 80mm

Reviews

Be the first to submit a review

Trustpilot