Schellenberg 73196 Car Edge Protector Thermo-Stable Adhesive Paint Saver

MPN
73196
Brand
Schellenberg
EAN-13
4003971731962
Order Code
10-5348
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.34 £3.95
10+ £3.72
50+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Schellenberg 73196 edge protector is designed for indoor use to safely cover sharp edges, reducing the risk of injury. It is manufactured with durable material to ensure long-lasting protection and can be easily installed. Ideal for homes with small children, it helps maintain a safer environment by safeguarding corners and edges.
Type Edge protector
Depth 12mm
Dim (W x H x D) 400 x 120 x 12 mm
Factory colour Anthracite
Height 120mm
Hub Not required
Width 400mm

Reviews

Be the first to submit a review

Trustpilot