Schellenberg 60060 Wall Switch Surface-Mount Indoor Use White Key Switch

MPN
60060
Brand
Schellenberg
EAN-13
4003971600602
Order Code
10-5333
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schellenberg's 60060 wall switch is a surface-mount device designed for convenient control of electrical circuits. It features a sleek design suitable for modern interiors. Ideal for residential and commercial use, it enhances both functionality and aesthetic appeal.
Type Wall switch
Colour Anthracite, White
Depth 55mm
Dim (W x H x D) 63 x 80 x 55 mm
Height 80mm
Hub Not required
Mounting Type Surface-mount
Weight 136g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot