Schellenberg 53002 Maxi Cover Plate for Belt Winder 160mm Hole Spacing

MPN
53002
Brand
Schellenberg
EAN-13
4003971530022
Order Code
10-5330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Schellenberg 53002 Cover, compatible with Schellenberg Maxi, is a standard, durable accessory for roller shutter systems. It provides protection and an aesthetically pleasing finish for window coverings. This single-piece cover is typically used to enhance and complete the installation of Schellenberg window shutters.
Type Cover
Belt width 23mm
Colour White
Compatible With Schellenberg Maxi
Depth 9mm
Dimensions (W x H x D) 56 x 198 x 9 mm
Height 198mm
Hub Not required
Width 56mm

Reviews

Be the first to submit a review

Trustpilot