Schellenberg 52005 Stopper Shutter Stops Mini/Maxi 2pieces 20x40mm

MPN
52005
Brand
Schellenberg
EAN-13
4003971520054
Order Code
10-5329
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.95
10+ £1.82
50+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Schellenberg manufactures the 52005 stopper, a versatile part supplied in a pack of two pieces. It is compatible with both the Mini and Maxi models, ensuring adaptable use for varied installations. This stopper is typically used to secure roller shutters in place, enhancing functionality and safety.
Type Stopper
Colour Grey
Diameter 20mm
Dimensions (Ø) 20mm
Hub Not required
Weight 22g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot