Schellenberg 51208 Belt Guide White Easy Installation No Belt Removal

MPN
51208
Brand
Schellenberg
EAN-13
4003971512080
Order Code
10-5328
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schellenberg 51208 belt guide is designed for use with the Maxi roller shutter system. It enhances belt longevity and ensures smooth operation. This guide is typically applied in improving the functionality of window shutters.
Type Belt guide
Belt width 23mm
Colour White
Compatible With Schellenberg Maxi
Depth 20mm
Dimensions (W x H x D) 60 x 85 x 20 mm
Height 85mm
Hub Not required
Width 60mm

Reviews

Be the first to submit a review

Trustpilot