Schellenberg 50501 Cord Winder Surface-Mount 5m Cord Foldable Design

Order Code:

10-5325

Brand: Schellenberg MPN: 50501 EAN-13: 4003971505013
Qty Unit Price (Ex VAT)
1+ £16.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Schellenberg 50501 cord winder is a surface-mount device designed for managing blind or shutter cords. It helps keep cords organised and tidy, preventing tangling and enhancing safety. Typical applications include residential and commercial window treatments.
Type Cord winder (surface-mount)
Colour White
Depth 130mm
Dimensions (W x H x D) 24 x 166 x 130 mm
Height 166mm
Hub Not required
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot