Schellenberg 50201 Belt Winder Robust Steel for Maxi System 23mm Belt

MPN
50201
Brand
Schellenberg
EAN-13
4003971502012
Order Code
10-5322
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Schellenberg 50201 belt winder is designed for compatibility with Schellenberg Maxi systems, ensuring seamless integration and operation. It features durable construction for reliable performance in rolling shutters. Typically used in home settings, it aids in the efficient opening and closing of shutters.
Type Belt winder
Belt width 23mm
Compatible With Schellenberg Maxi
Depth 122mm
Dimensions (W x H x D) 50 x 194 x 122 mm
Height 194mm
Hub Not required
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot