Burg Wächter TKL 2010 T Door Stop Transparent Plastic Wedge 100x35x16mm

MPN
TKL 2010 T
EAN-13
4003482154502
Order Code
08-6986
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 23 in stockFurther 544 despatched in 4 working days

The Burg Wächter door stop TKL 2010 T measures 100 x 35 x 16 mm and is designed to prevent damage by limiting door movement. Made with robust materials, it ensures durability and reliability. Typically, it is used in homes and offices to protect walls and furniture from impact.
Type Door stop
Colour Transparent
Dimensions (L x W x H) 100 x 35 x 16 mm
Height 16mm
Length 100mm
Material Plastic
Weight 0.025kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot