Schellenberg 19201 Roller Shutter Mount. No-Drill 40mm Shaft Fits Mini.

MPN
19201
Brand
Schellenberg
EAN-13
4003971192015
Order Code
10-5303
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
10+ £4.16
50+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schellenberg manufactures the 19201 roller shutter mount, designed for compatibility with Schellenberg Mini systems. This component offers secure mounting and smooth operation. It is typically used in residential and commercial settings for roller shutter installations.
Type Roller shutter mount
Compatible With Schellenberg Mini
Depth 7mm
Dimensions (W x H x D) 99 x 152 x 7 mm
Height 152mm
Hub Not required
Width 99mm

Reviews

Be the first to submit a review

Trustpilot