Schellenberg 16000 Intruder Roller Shutter Protection Easy Assembly

MPN
16000
Brand
Schellenberg
EAN-13
4003971160007
Order Code
10-5301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Schellenberg 16000 Intruder is a two-piece mechanism designed for use with Schellenberg Mini and Maxi systems. Manufactured by Schellenberg, it enhances security for window installations. This part is typically applied in domestic or commercial settings to prevent unauthorised entry.
Type Intruder
Colour Anthracite
Depth 23mm
Dimensions (W x H x D) 72 x 112 x 23 mm
Height 112mm
Hub Not required
Weight 39g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot