SCHAUDT 999219 LR 1218 Charge Controller PWM 12V 18A Diode

Image Representative of Range

SCHAUDT 999219 LR 1218 Charge Controller PWM 12V 18A Diode

MPN
999219
Brand
SCHAUDT
EAN-13
4058149902194
Order Code
10-5300
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £132.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schaudt LR 1218 charge controller is a PWM solar controller designed for 12 V systems with an 18 A capacity, making it ideal for managing solar energy in caravan or motorhome applications. Manufactured by Schaudt, it ensures optimal battery charging and protection. This efficient charge controller is widely used for solar control in mobile or remote settings.
Type Charge controller
Power Rating 18A
Dimensions (W x H x D) 75 x 110 x 56 mm
Charging current (max.) 18A
Control Type PWM
Depth 56mm
Height 110mm
Module load (max.) 18A
Module power (max.) 175 Wp
Nominal Voltage 12V
Temperature Range -10 °C to +50°C
Weight 160g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot