Schaffner FN2030-6-06 EMI filter 250V AC 6A 8mH 71x46.6x22.3mm 1pc

MPN
FN2030-6-06
EAN-13
7612774463634
Order Code
20-0831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schaffner EMC FN2030-6-06 is a high-performance EMI filter designed for interference suppression in electrical circuits. Rated for 250 volts AC and a current capacity of 6 amperes, this line filter features an inductance of 8 milliHenrys, contributing to its ability to reduce electromagnetic interference effectively. With dimensions of 71 mm by 46.6 mm by 22.3 mm, it is compact yet robust, making it suitable for a variety of applications. Typically employed in the suppression of noise in industrial equipment, telecommunications systems, and consumer electronics, the FN2030-6-06 is instrumental in ensuring compliance with electromagnetic compatibility standards. This filter is a critical component for engineers aiming to mitigate EMI and improve the reliability of sensitive electronic systems.
Type EMI filter
Current Rating 6A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot