Schaffner FN2030-20-06 EMI filter 250 V AC 20 A 4 mH 85x54x30.3 mm 1 pc

MPN
FN2030-20-06
EAN-13
7612774463689
Order Code
20-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Schaffner EMC FN2030-20-06 EMI filter features a robust design catering to the suppression of electromagnetic interference in electrical systems. This component operates efficiently with a maximum voltage of 250 V AC and supports a current of up to 20 A, making it suitable for industrial and commercial applications that demand high reliability. It offers an inductance of 4 mH and measures 85x54x30.3 mm, facilitating integration into compact spaces. Typically utilised in power supplies, frequency converters, and uninterruptible power supplies, the filter helps in maintaining compliance with electromagnetic compatibility standards. This component is sold as a single unit and is aimed at product development where minimising interference is critical.
Type EMI filter
Current Rating 20A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot