Schabus SHT5800 Sensor for SHT5000/5001 Water Leak, Corrosion Resistant

MPN
SHT 5800
Brand
Schabus
EAN-13
4044764003934
Order Code
10-5296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.10
10+ £29.04
50+ £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Schabus SHT 5800 is an additional sensor designed to enhance water leak detection systems. It is ideal for monitoring critical areas prone to leaks, such as edges and grooves. Manufactured by Schabus, this sensor ensures early detection and effective prevention of potential water damage.
Type Additional sensor for water leak detector
Display Type N/A
Depth 34mm
Dimensions (W x H x D) 10 x 12 x 34 mm
Height 12mm
Mounting Type Surface-mount
Width 10mm

Reviews

Be the first to submit a review

Trustpilot