Schabus GX-CO12 Carbon monoxide detector mains-powered detects CO gas

MPN
GX-CO12
Brand
Schabus
EAN-13
4044764003941
Order Code
17-5532
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £122.34 £103.99
10+ £100.87
50+ £100.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schabus GX-CO12, part number 1596365, is a mains-powered carbon monoxide detector engineered for precise detection of CO gas levels in various environments. This product incorporates advanced sensor technology to provide reliable monitoring and early warning of carbon monoxide presence, enhancing safety in both residential and commercial applications such as boiler rooms, garages, and workshops. Its robust construction facilitates easy integration into existing safety systems, ensuring compliance with safety regulations and standards. The device features an audible alarm and visual indicators, offering a comprehensive solution for engineers seeking to implement effective CO detection and prevention measures.
Type Carbon monoxide detector
Colour White
Mains Plug Type Carbon monoxide detector
Content 1
Current Consumption 30mA
Depth 38mm
detects Carbon monoxide
Dimensions (W x H x D) 88 x 85 x 38 mm
Height 85mm
Power supply (LOV) mains-powered
Width 88mm

Reviews

Be the first to submit a review

Trustpilot