Schabus 500450 WWD 450 Smart-water Detector with App & Sensor Cable, Mains

MPN
500450
Brand
Schabus
EAN-13
4044764004856
Order Code
10-5294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £154.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schabus 500450 is a wireless water leak detector that can be app-controlled. It includes an external sensor and is powered via a mains outlet. This device is typically used for monitoring water leaks in residential and commercial properties.
Type Wireless water leak detector
Display Type APP display
Depth 44mm
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Operating Voltage 230V
Power supply (LOV) via mains outlet
Sound pressure 90dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot