Schabus 400748 SHT 5001 Mains Water Leak Detector, Dual Signal Lines

MPN
400748
Brand
Schabus
EAN-13
4044764004597
Order Code
10-5291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Schabus 400748 Water Leak Detector is a mains-powered device designed to detect water leaks efficiently. It is typically used in domestic or commercial settings to prevent water damage. With its reliable sensor and easy installation, this detector offers peace of mind for property protection.
Type Water leak detector
Display Type LED
Depth 90mm
Dimensions (W x H x D) 72 x 57 x 90 mm
Height 57mm
Mounting Type DIN rail
Operating Voltage 230 V/50 Hz
Power supply (LOV) mains-powered
Width 72mm

Reviews

Be the first to submit a review

Trustpilot