Schabus 30783 GX-C1pro CO Detector, Mains-Powered, Audible/Visual Alerts

MPN
30783
Brand
Schabus
EAN-13
4044764001343
Order Code
10-5286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £83.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Schabus GX-C1pro is a mains-powered carbon monoxide detector designed for residential and commercial settings. It features an audible gas alarm sounder to alert users of potential carbon monoxide presence. Ideal for ensuring safety in homes, offices, and industrial environments.
Type Carbon monoxide detector
Power Source mains-powered
Depth 44mm
detects Carbon monoxide
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot