Schabus 300949 Folding Float Switch, Reliable, Wear-Free, 230V Relay

MPN
300949
Brand
Schabus
EAN-13
4044764004580
Order Code
10-5285
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.86 £26.23
10+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schabus 300949 hinged float switch reliably detects liquid levels in tanks or wells. It features a hinged design for easy installation and operation in various environments. Typical applications include controlling pumps or alarms in water management systems.
Type Hinged float switch
Maximum Voltage 230 V
Current Rating 0.5A
Switching Voltage 230V

Reviews

Be the first to submit a review

Trustpilot