Schabus 300932 GX-K2 Gas Detector detects Fluorocarbons, Methane, Butane

MPN
300932
Brand
Schabus
EAN-13
4044764004542
Order Code
10-5282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.15
10+ £97.14
50+ £96.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schabus GX-K2 FKW gas detector is designed to detect multiple gases, including fluorocarbons, methane, and butane. It features an external sensor and operates via a mains outlet, making it suitable for monitoring coolants and freezing agents in industrial and residential settings. Manufactured by Schabus, this detector provides reliable gas detection with audible alarms for added safety.
Type Gas detector
Power Source via mains outlet
Depth 44mm
Detector features incl. external sensor
Dimensions (W x H x D) 57 x 118 x 44 mm
Height 118mm
Width 57mm

Reviews

Be the first to submit a review

Trustpilot