Schabus 300892 GX-A1+ Hub Mains-Powered Detector for Multiple Gases

MPN
300892
Brand
Schabus
EAN-13
4044764004566
Order Code
10-5278
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £218.90 £186.06
10+ £181.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schabus GX-A1+ Hub is a mains-powered gas detector designed to detect gases such as propane, butane, methane, ethanol, and carbon dioxide. Manufactured by Schabus, this device features an efficient gas alarm system ideal for industrial and residential safety applications. It serves as a reliable gas alarm sounder, ensuring prompt alerts in the event of gas leaks.
Type Hub
Power Source mains-powered
Alarm at gas/gas mixture YES depending on the sensor
Current Consumption Max. 8VA
Depth 170mm
Detector features no sensor
Dimensions (W x H x D) 130 x 70 x 170 mm
Height 70mm
Weight 555g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot