Schabus 300256 GX-C300P CO Detector Mains-Powered Built-in Sensor TÜV Certified

MPN
300256
Brand
Schabus
EAN-13
4044764004122
Order Code
10-5258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £339.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schabus GX-C300P is a mains-powered carbon monoxide detector with a built-in sensor. It is designed to detect carbon monoxide and provide an alarm to ensure safety in residential or commercial environments. This detector is suitable for use in homes, offices, and other indoor spaces where carbon monoxide exposure might occur.
Type Carbon monoxide detector
Depth 55mm
Detector features incl. built-in sensor
Dim (W x H x D) 160 x 80 x 55 mm
Gases Detected Carbon monoxide
Height 80mm
Power supply (LOV) mains-powered
Width 160mm

Reviews

Be the first to submit a review

Trustpilot