Schabus 300253 GX-D250 Air Quality Sensor Mains-Powered CO2 Detection

MPN
300253
Brand
Schabus
EAN-13
4044764004092
Order Code
10-5256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £153.42
10+ £149.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schabus GX-D250 air quality sensor is a mains-powered device designed to detect carbon dioxide levels. Manufactured by Schabus, it serves as a reliable gas detector with a built-in alarm for monitoring air quality in various indoor environments. Typical applications include residential and commercial settings where maintaining safe air quality is essential.
Type Air quality sensor
Alarm at gas/gas mixture YES 2500ppm CO2
Current Consumption Max. 8VA
Depth 170mm
Detector features incl. built-in sensor
detects Carbon dioxide
Dimensions (W x H x D) 130 x 70 x 170 mm
Height 70mm
Power Supply mains-powered
Weight 590g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot