Schabus 201760 Air Inlet Metal Pipe 150mm, Electric Flap, Sealing Lip

MPN
201760
Brand
Schabus
EAN-13
4044764003088
Order Code
10-5249
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £241.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schabus 201760 air inlet is designed for a pipe diameter of 150 mm. This air inlet ensures efficient airflow and is ideal for ventilation systems. Manufactured by Schabus, it is suitable for use in residential or commercial settings.
Type Air inlet
Closing time 150s
Diameter 150mm
Dimensions (Ø x L) 150 mm x 200 mm
IP Rating IP54
Length 200mm
Opening time 150s

Reviews

Be the first to submit a review

Trustpilot