Schabus 200989 C2 Gas Sensor Detects Carbon Dioxide Accessory for GX-A1

Image Representative of Range

Schabus 200989 C2 Gas Sensor Detects Carbon Dioxide Accessory for GX-A1

MPN
200989
Brand
Schabus
EAN-13
4044764001329
Order Code
12-8876
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £220.73 £197.71
10+ £192.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Schabus C2 Gas Sensor is designed to detect carbon dioxide effectively. This gas detector features an audible alarm to alert users about elevated CO2 levels. Typical applications include monitoring air quality in residential and commercial environments.
Type Gas sensor
Alarm at gas/gas mixture CO2 at 0.5%
Depth 22mm
Dimensions (W x H x D) 60 x 79 x 22 mm
Height 79mm
Voltage 5V
Weight 160g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot