Schabus 200949 Miniature Float Switch 2.50m Multi-Liquid Versatile Use

Image Representative of Range

Schabus 200949 Miniature Float Switch 2.50m Multi-Liquid Versatile Use

MPN
200949
Brand
Schabus
EAN-13
4044764003460
Order Code
12-8875
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.63 £14.99
10+ £14.18
100+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Schabus 200949 miniature float switch is designed for both filling and draining operations up to a distance of 2.50 metres. It is ideal for monitoring fluid levels in tanks and reservoirs for applications such as water management systems. Manufactured by Schabus, this compact device ensures reliable performance in versatile settings.
Type Miniature float switch
Cable Length 2.50m
Current Rating 0.5A
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP67
Material Plastic
Maximum Current 0.5A
Maximum Temperature 80°C
Min. temperature -20°C
Switching Voltage 25V

Reviews

Be the first to submit a review

Trustpilot