Schabus 200616 GX-H2 Hydrogen Sensor Plug-In For GX-A1/GX-HS Warning Devices

MPN
200616
Brand
Schabus
EAN-13
4044764004801
Order Code
10-5237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £97.05
10+ £94.14
50+ £93.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schabus GX-H2 gas sensor is a mains-powered device designed to detect hydrogen. It features a gas alarm sounder to alert users of dangerous gas levels. This detector is typically used in environments where hydrogen monitoring is essential, such as in industrial or laboratory settings.
Type Gas sensor
Power Source mains-powered
Depth 52mm
detects Hydrogen
Dimensions (W x H x D) 27 x 29 x 52 mm
Height 29mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot